Part Details for NTRH12F6040DTRF by NIC Components Corp
Overview of NTRH12F6040DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12F6040DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12F6040DTRF
|
Avnet Americas | RES THNFLM 1206 604 OHM 1/4W 200V 1% 50PPM SMD - Tape and Reel (Alt: NTRH12F6040DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0130 | Buy Now |
Part Details for NTRH12F6040DTRF
NTRH12F6040DTRF CAD Models
NTRH12F6040DTRF Part Data Attributes
|
NTRH12F6040DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12F6040DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12F6040DTRF
This table gives cross-reference parts and alternative options found for NTRH12F6040DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12F6040DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q6040FTL | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12F6040DTRF vs SF12Q6040FTL |
TP0650F6040R5E | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F6040DTRF vs TP0650F6040R5E |
RP73G2B604RFTDG | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F6040DTRF vs RP73G2B604RFTDG |
RP73G2B604RFTG | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F6040DTRF vs RP73G2B604RFTG |
CRT1206-FZ-6040EST | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12F6040DTRF vs CRT1206-FZ-6040EST |
TP0650F6040T4E | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F6040DTRF vs TP0650F6040T4E |
RP73PG2B604RFTD | Fixed Resistor, Thin Film, 0.33W, 604ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F6040DTRF vs RP73PG2B604RFTD |
WF12Q6040FTLQ | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12F6040DTRF vs WF12Q6040FTLQ |
TP0650F6040TCE | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F6040DTRF vs TP0650F6040TCE |
RP73G2B604RFTD | Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F6040DTRF vs RP73G2B604RFTD |