-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing QFN 12-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-8408-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 12XQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119447 In Stock |
|
$0.4489 / $1.1600 | Buy Now |
DISTI #
NTS0104GU12,115
|
Avnet Americas | Voltage Level Translator 12-Pin XQFN T/R - Tape and Reel (Alt: NTS0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 / $0.4791 | Buy Now |
DISTI #
771-NTS0104GU12115
|
Mouser Electronics | Translation - Voltage Levels 5.8ns 5.5V 250mW OD RoHS: Compliant | 45771 |
|
$0.4480 / $1.1500 | Buy Now |
|
Future Electronics | NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver- XQFN-12 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.4400 | Buy Now |
|
Rochester Electronics | NTS0104 - Dual Supply Translating Transceiver, Open Drain, Auto Direction Sensing RoHS: Compliant Status: Active Min Qty: 1 | 222 |
|
$0.4734 / $0.5569 | Buy Now |
DISTI #
NTS0104GU12,115
|
Avnet Americas | Voltage Level Translator 12-Pin XQFN T/R - Tape and Reel (Alt: NTS0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 / $0.4791 | Buy Now |
DISTI #
NTS0104GU12,115
|
Avnet Americas | Voltage Level Translator 12-Pin XQFN T/R - Tape and Reel (Alt: NTS0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 / $0.4791 | Buy Now |
DISTI #
NTS0104GU12,115
|
Avnet Silica | (Alt: NTS0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2.3V 1 4 1.65V 50Mbps XQFN-12(1.7x2) Translators / Level Shifters ROHS | 2808 |
|
$0.3597 / $0.6257 | Buy Now |
DISTI #
NTS0104GU12,115
|
EBV Elektronik | (Alt: NTS0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS0104GU12,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0104GU12,115
NXP Semiconductors
NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing QFN 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 1.70 X 2 MM, 0.50 MM HEIGHT, PLASTIC, MO-288, SOT1174-1, QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1174-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PQCC-N12 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7 mm |
This table gives cross-reference parts and alternative options found for NTS0104GU12,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0104GU12,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS0104GU16 | IC DATACOM, INTERFACE CIRCUIT, PQCC16, 1.80 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1161-1, QFN-16, Network Interface | NXP Semiconductors | NTS0104GU12,115 vs NTS0104GU16 |
NTS0104D | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | NTS0104GU12,115 vs NTS0104D |
NTS0104PW,118 | NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 14-Pin | NXP Semiconductors | NTS0104GU12,115 vs NTS0104PW,118 |
935293698115 | DATACOM, INTERFACE CIRCUIT, PQCC12 | NXP Semiconductors | NTS0104GU12,115 vs 935293698115 |
NTS0104PW | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | NTS0104GU12,115 vs NTS0104PW |
NTS0104BQ,115 | NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing QFN 14-Pin | NXP Semiconductors | NTS0104GU12,115 vs NTS0104BQ,115 |