Part Details for NTS10100EMFST1G by onsemi
Overview of NTS10100EMFST1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS10100EMFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4402
|
Newark | Low Leakage 10A 100V Trench Schotky/Reel Rohs Compliant: Yes |Onsemi NTS10100EMFST1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.4980 | Buy Now |
Part Details for NTS10100EMFST1G
NTS10100EMFST1G CAD Models
NTS10100EMFST1G Part Data Attributes:
|
NTS10100EMFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS10100EMFST1G
onsemi
Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTS10100EMFST1G
This table gives cross-reference parts and alternative options found for NTS10100EMFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS10100EMFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS10100MFST1G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTS10100EMFST1G vs NTS10100MFST1G |
NRVTS10100EMFST1G | Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, 1500-REEL, Automotive Qualified | onsemi | NTS10100EMFST1G vs NRVTS10100EMFST1G |
NTS10100EMFST3G | Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, 5000-REEL | onsemi | NTS10100EMFST1G vs NTS10100EMFST3G |
NTS10100MFST3G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTS10100EMFST1G vs NTS10100MFST3G |