There are no models available for this part yet.
Overview of NTS60X7R2A475KT by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NTS60X7R2A475KT by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 131 |
|
RFQ |
CAD Models for NTS60X7R2A475KT by Chemi-Con
Part Data Attributes for NTS60X7R2A475KT by Chemi-Con
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
NTS
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TAPE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for NTS60X7R2A475KT
This table gives cross-reference parts and alternative options found for NTS60X7R2A475KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS60X7R2A475KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL55B475KCJNNND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | NTS60X7R2A475KT vs CL55B475KCJNNND |
ST2220XR475K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | NTS60X7R2A475KT vs ST2220XR475K101 |
CL55B475KCJNNNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | NTS60X7R2A475KT vs CL55B475KCJNNNE |
C5750X7R2A475KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | NTS60X7R2A475KT vs C5750X7R2A475KB |
101S47X475KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 4.7uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Temex Ceramics | NTS60X7R2A475KT vs 101S47X475KSE |
101S47W475KF4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NTS60X7R2A475KT vs 101S47W475KF4E |
2220B475K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Walsin Technology Corporation | NTS60X7R2A475KT vs 2220B475K101CT |
CL55B475KCJNNNG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | NTS60X7R2A475KT vs CL55B475KCJNNNG |
CL55B475KCJNNNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | NTS60X7R2A475KT vs CL55B475KCJNNNS |
101S47X475KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | EXXELIA Group | NTS60X7R2A475KT vs 101S47X475KSE |