Part Details for NTTFS4928NTAG by onsemi
Overview of NTTFS4928NTAG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4928NTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8340
|
Newark | Nfet U8Fl 30V 41A 8Mohm/Reel Rohs Compliant: Yes |Onsemi NTTFS4928NTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
NTTFS4928NTAGOSTR-ND
|
DigiKey | MOSFET N-CH 30V 7.3A/37A 8WDFN Min Qty: 1500 Lead time: 53 Weeks Container: Tape & Reel (TR) |
1500 In Stock |
|
$0.1909 / $0.2468 | Buy Now |
DISTI #
V79:2366_18715166
|
Arrow Electronics | Trans MOSFET N-CH 30V 11.8A 8-Pin WDFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 1 |
|
$0.1068 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 7.3A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 926 |
|
$0.2005 / $0.4296 | Buy Now |
|
LCSC | 30V 9m10V20A 2.2V250uA 1PCSNChannel WDFN-8(3.3x3.3) MOSFETs ROHS | 2 |
|
$0.8132 / $0.8520 | Buy Now |
Part Details for NTTFS4928NTAG
NTTFS4928NTAG CAD Models
NTTFS4928NTAG Part Data Attributes:
|
NTTFS4928NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4928NTAG
onsemi
Single N-Channel Power MOSFET 30V, 37A, 9mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | WDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS4928NTAG
This table gives cross-reference parts and alternative options found for NTTFS4928NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4928NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4927NT1G | Single N-Channel Power MOSFET 30V, 38A, 7.3mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTTFS4928NTAG vs NTMFS4927NT1G |
DMG4468LFG-7 | Small Signal Field-Effect Transistor, 7.62A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, CASE DFN3030-8, 8 PIN | Diodes Incorporated | NTTFS4928NTAG vs DMG4468LFG-7 |