Part Details for NTTFS4941NTWG by onsemi
Overview of NTTFS4941NTWG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4941NTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1219
|
Newark | Nttfs4941Ntwg, Single Mosfets |Onsemi NTTFS4941NTWG Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.1100 | Buy Now |
DISTI #
2156-NTTFS4941NTWG-OS-ND
|
DigiKey | MOSFET N-CH 30V 8.3A/46A 8WDFN Min Qty: 386 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.7800 | Buy Now |
DISTI #
NTTFS4941NTWG-ND
|
DigiKey | MOSFET N-CH 30V 8.3A/46A 8WDFN Min Qty: 386 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | NTTFS4941N - Small Signal Field-Effect Transistor, 8.3A, 30V, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for NTTFS4941NTWG
NTTFS4941NTWG CAD Models
NTTFS4941NTWG Part Data Attributes:
|
NTTFS4941NTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4941NTWG
onsemi
Single N-Channel Power MOSFET 30V, 46A, 6.2mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | WDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.3 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS4941NTWG
This table gives cross-reference parts and alternative options found for NTTFS4941NTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4941NTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS4941NTAG | Single N-Channel Power MOSFET 30V, 46A, 6.2mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTTFS4941NTWG vs NTTFS4941NTAG |