Part Details for NTWK-0942-MQ28C25M by Super Micro Computer Inc
Overview of NTWK-0942-MQ28C25M by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0942TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10136656-0942LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
71609-427LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 54 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for NTWK-0942-MQ28C25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ENET QSFP28 100GBE PASSIVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |