Part Details for NU216-E-XL-M1-F1-J20AA-C4 by FAG Bearings
Overview of NU216-E-XL-M1-F1-J20AA-C4 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NU216-E-XL-M1-F1-J20AA-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72539115
|
RS | Cylindrical Roller Bearing, 80mm ID, 140mm OD, 26mm Width | FAG Bearings (Schaeffler) NU216-E-XL-M1-F1-J20AA-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,308.3700 / $1,349.9200 | RFQ |