Part Details for NU2217-E-XL-TVP2-P5-N12B-C2 by FAG Bearings
Overview of NU2217-E-XL-TVP2-P5-N12B-C2 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NU2217-E-XL-TVP2-P5-N12B-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72539217
|
RS | Cylindrical Roller Bearing, 85mm ID, 150mm OD, 36mm Width | FAG Bearings (Schaeffler) NU2217-E-XL-TVP2-P5-N12B-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$903.7900 / $932.4800 | RFQ |