Part Details for NUF4401MNT1G by Rochester Electronics LLC
Overview of NUF4401MNT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NUF4401MNT1G
NUF4401MNT1G CAD Models
NUF4401MNT1G Part Data Attributes:
|
NUF4401MNT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NUF4401MNT1G
Rochester Electronics LLC
4 FUNCTIONS, 5V, DATA LINE FILTER, LEAD FREE, CASE 506AQ-01, DFN-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, CASE 506AQ-01, DFN-8 | |
Reach Compliance Code | unknown | |
Additional Feature | CUT-OFF FREQUENCY AT 125 MHZ; PI TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 900 MHz | |
Attenuation@Freq-Max | 35 dB | |
Capacitance | 30 µF | |
DC Resistance-Max | 230 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | NUF4401 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L2.0XB2.0XH1.0 (mm)/L0.079XB0.079XH0.039 (inch) | |
Rated Voltage | 5 V | |
Terminal Finish | MATTE TIN |