-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Low Capacitance Rail Clamp, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUP1301ML3T1GOSCT-ND
|
DigiKey | TVS DIODE 70VWM SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8767 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
NUP1301ML3T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP1301ML3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
10N9593
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 10N9593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.1940 | Buy Now |
DISTI #
863-NUP1301ML3T1G
|
Mouser Electronics | Rectifiers Low Cap. Diode Array For SNGL Line w/ESD RoHS: Compliant | 85366 |
|
$0.0660 / $0.3500 | Buy Now |
|
Future Electronics | NUP1301 Series 70 V 0.9 pF Surface Mount ESD Protection Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 63000Reel |
|
$0.0578 / $0.0652 | Buy Now |
|
Future Electronics | NUP1301 Series 70 V 0.9 pF Surface Mount ESD Protection Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0578 / $0.0652 | Buy Now |
|
Future Electronics | NUP1301 Series 70 V 0.9 pF Surface Mount ESD Protection Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0578 / $0.0652 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 1205 |
|
$0.1013 / $0.3375 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 595 |
|
$0.0770 / $0.1712 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 964 |
|
$0.0900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP1301ML3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP1301ML3T1G
onsemi
ESD Protection Low Capacitance Rail Clamp, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 70 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.715 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |