-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NUP1301U - Ultra low capacitance ESD protection array@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4492
|
Newark | Nup1301U/Sot323/Sc-70 Rohs Compliant: Yes |Nexperia NUP1301U,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0460 | Buy Now |
DISTI #
75T7837
|
Newark | Diode, Esd, 0.6Pf, Sot323, Clamping Voltage Vc Max:20V, Diode Case Style:Sot-323, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Nexperia NUP1301U,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7203 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
1727-6482-1-ND
|
DigiKey | TVS DIODE 80VWM 20VC SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53515 In Stock |
|
$0.0399 / $0.3400 | Buy Now |
DISTI #
NUP1301U,115
|
Avnet Americas | ESD Suppressor Diode Arrays 30KV 3-Pin SC-70 T/R - Tape and Reel (Alt: NUP1301U,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
771-NUP1301U115
|
Mouser Electronics | ESD Suppressors / TVS Diodes NUP1301U/SOT323/SC-70 RoHS: Compliant | 175022 |
|
$0.0390 / $0.3300 | Buy Now |
|
Future Electronics | NUP1301U Series 0.6 pF Uni-Directional ESD Protection Array - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0433 / $0.0494 | Buy Now |
|
Future Electronics | NUP1301U Series 0.6 pF Uni-Directional ESD Protection Array - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0389 / $0.0444 | Buy Now |
|
Rochester Electronics | NUP1301U - Trans Voltage Suppressor Diode, 200W, Unidirectional, 2 Element, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 6802 |
|
$0.0344 / $0.0405 | Buy Now |
DISTI #
NUP1301U,115
|
Avnet Americas | ESD Suppressor Diode Arrays 30KV 3-Pin SC-70 T/R - Tape and Reel (Alt: NUP1301U,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
NUP1301U.115
|
TME | Diode: TVS, 220W, 4A, unidirectional, SC70,SOT323 Min Qty: 10 | 1485 |
|
$0.0630 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP1301U,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NUP1301U,115
Nexperia
NUP1301U - Ultra low capacitance ESD protection array@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |