-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7068
|
Newark | Esd Protection Diode, 5V, Sc-88, Clamping Voltage Vc Max:20V, Diode Case Style:Sc-88, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:500W, Product Range:Nup22 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi NUP2202W1T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4461 |
|
$0.2870 / $0.5930 | Buy Now |
DISTI #
83K8702
|
Newark | Transient Suppressor Diode Array,unidirectional,5V V(Rwm),sot-363 |Onsemi NUP2202W1T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2870 | Buy Now |
DISTI #
NUP2202W1T2GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 20VC SC88/SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10330 In Stock |
|
$0.2134 / $0.6500 | Buy Now |
DISTI #
NUP2202W1T2G
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin SC-88 T/R - Tape and Reel (Alt: NUP2202W1T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2117 / $0.2526 | Buy Now |
DISTI #
863-NUP2202W1T2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP DIODE TVS ARRAY RoHS: Compliant | 80440 |
|
$0.2130 / $0.4300 | Buy Now |
DISTI #
A03:0893_00188326
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Asia - 3000 |
|
$0.2035 / $0.2336 | Buy Now |
DISTI #
V72:2272_07290506
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2316 Container: Cut Strips | Americas - 8 |
|
$0.2292 | Buy Now |
DISTI #
70371468
|
RS | NUP2202W1T2G, Dual Uni-Directional TVS Diode Array, 500W, 6-Pin SC-88 | ON Semiconductor NUP2202W1T2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4610 / $0.5430 | RFQ |
|
Future Electronics | NUP2202W Series 20 V 5 pF Uni-Directional Transient Voltage Suppressor - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
NUP2202W1T2G
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin SC-88 T/R - Tape and Reel (Alt: NUP2202W1T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2117 / $0.2526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP2202W1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP2202W1T2G
onsemi
ESD / Surge Protector, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 20 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |