Part Details for NUP2320-E-XL-M1-C3 by FAG Bearings
Overview of NUP2320-E-XL-M1-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUP2320-E-XL-M1-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72539875
|
RS | Cylindrical Roller Bearing, 100mm ID, 215mm OD, 73mm Width | FAG Bearings (Schaeffler) NUP2320-E-XL-M1-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,751.4700 / $2,838.8200 | RFQ |