Part Details for NUP4304MR6T1 by onsemi
Overview of NUP4304MR6T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NUP4304MR6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1275
|
Newark | Nup4304Mr6T1, Tvs |Onsemi NUP4304MR6T1 RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
NUP4304MR6T1
|
Avnet Americas | LOW CAP DIODE ARRAY SC74 - Tape and Reel (Alt: NUP4304MR6T1) RoHS: Not Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 58930 Partner Stock |
|
$0.1547 / $0.1847 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Rochester Electronics | NUP4304MR6 - Trans Voltage Suppressor Diode, 70V, Unidirectional, 8 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58930 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for NUP4304MR6T1
NUP4304MR6T1 CAD Models
NUP4304MR6T1 Part Data Attributes
|
NUP4304MR6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4304MR6T1
onsemi
Low Capacitance Diode Array for ESD Protection, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | PLASTIC, CASE 318F-05, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 70 V | |
Breakdown Voltage-Nom | 70 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NUP4304MR6T1
This table gives cross-reference parts and alternative options found for NUP4304MR6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP4304MR6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DALC208SC6Y | Automotive low capacitance diode array for ESD protection | STMicroelectronics | NUP4304MR6T1 vs DALC208SC6Y |
DALC208SC6 | LOW CAPACITANCE DIODE ARRAY | STMicroelectronics | NUP4304MR6T1 vs DALC208SC6 |
NUP4301MR6T1G | Low Capacitance Diode Array for ESD Protection, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | NUP4304MR6T1 vs NUP4301MR6T1G |