Part Details for NUY6X04WH-HEG by Panduit Corp
Overview of NUY6X04WH-HEG by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUY6X04WH-HEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-NUY6X04WH-HEG-ND
|
DigiKey | CABLE COPPER 23AWG WHITE 1000' Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANNUY6X04WH-HEG
|
Heilind Electronics | COPPER CABLE, CAT 6A, 4-PAIR, | Americas - 0 in Stock |
|
Buy Now |