Part Details for NV-PS55-190W by NVT Phybridge
Overview of NV-PS55-190W by NVT Phybridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3190WTRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WSRQZ | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WSRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated |
Price & Stock for NV-PS55-190W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4040-NV-PS55-190W-ND
|
DigiKey | 55VDC, 190 WATT POWER SUPPLY WIT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$280.5000 | Buy Now |