Part Details for NV1-350TT-N-C by TDK Corporation
Overview of NV1-350TT-N-C by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-350TT-N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NV1-350TT-N-C
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 25A/5A/1A 175W - Bulk (Alt: NV1-350TT-N-C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$325.4507 | Buy Now |