-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 4-Kb I<sup>2</sup>C - Automotive Grade, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8668
|
Newark | 4Kb I2C Ser Eeprom/ Reel |Onsemi NV24C04UVLT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2110 | Buy Now |
DISTI #
488-NV24C04UVLT2GCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ US8 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2242 / $0.3400 | Buy Now |
DISTI #
NV24C04UVLT2G
|
Avnet Americas | EEPROM Serial I2C 4K-bit 1.7V to 5.5V Automotive 8-Pin Case 493 T/R - Tape and Reel (Alt: NV24C04UVLT2G) RoHS: Compliant Min Qty: 5155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 113202 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
NV24C04UVLT2G
|
Avnet Americas | EEPROM Serial I2C 4K-bit 1.7V to 5.5V Automotive 8-Pin Case 493 T/R - Tape and Reel (Alt: NV24C04UVLT2G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1810 / $0.2161 | Buy Now |
DISTI #
863-NV24C04UVLT2G
|
Mouser Electronics | EEPROM EEPROM Serial 4-Kb I2C - Automotive Grade RoHS: Compliant | 0 |
|
$0.2120 / $0.3400 | Order Now |
DISTI #
NV24C04UVLT2G
|
Avnet Americas | EEPROM Serial I2C 4K-bit 1.7V to 5.5V Automotive 8-Pin Case 493 T/R - Tape and Reel (Alt: NV24C04UVLT2G) RoHS: Compliant Min Qty: 5155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 113202 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
NV24C04UVLT2G
|
Avnet Americas | EEPROM Serial I2C 4K-bit 1.7V to 5.5V Automotive 8-Pin Case 493 T/R - Tape and Reel (Alt: NV24C04UVLT2G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1810 / $0.2161 | Buy Now |
DISTI #
3608784
|
Farnell | EEPROM, AEC-Q100, 4KBIT, -40TO125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.2380 | Buy Now |
|
Flip Electronics | Stock, ship today | 113202 |
|
$0.0970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NV24C04UVLT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV24C04UVLT2G
onsemi
EEPROM Serial 4-Kb I<sup>2</sup>C - Automotive Grade, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for NV24C04UVLT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV24C04UVLT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP98244T-E/MNY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | NV24C04UVLT2G vs MCP98244T-E/MNY |