Part Details for NV25010DWVLT3G by onsemi
Overview of NV25010DWVLT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV25010DWVLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NV25010DWVLT3GTR-ND
|
DigiKey | 1KB SPI SER CMOS EEPROM -LOW VCC Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
NV25010DWVLT3G
|
Avnet Americas | - Tape and Reel (Alt: NV25010DWVLT3G) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
|
Rochester Electronics | NV25010LV - EEPROM Serial 1-Kb SPI - Automotive Grade 1 (+125C) RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$0.4823 / $0.5674 | Buy Now |
DISTI #
NV25010DWVLT3G
|
Avnet Americas | - Tape and Reel (Alt: NV25010DWVLT3G) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
NV25010DWVLT3G
|
Avnet Americas | - Tape and Reel (Alt: NV25010DWVLT3G) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
|
Flip Electronics | Stock, ship today | 96000 |
|
$0.3300 | RFQ |
Part Details for NV25010DWVLT3G
NV25010DWVLT3G CAD Models
NV25010DWVLT3G Part Data Attributes
|
NV25010DWVLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV25010DWVLT3G
onsemi
EEPROM Serial 1-Kb SPI - Automotive Grade 1 (+125°C), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |