Part Details for NV25080MUW2VTAG by onsemi
Overview of NV25080MUW2VTAG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV25080MUW2VTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NV25080MUW2VTAG
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 Bit 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25080MUW2VTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2848 / $0.3400 | Buy Now |
DISTI #
863-NV25080MUW2VTAG
|
Mouser Electronics | EEPROM 8KB SPI SER CMOS EEPROM RoHS: Compliant | 0 |
|
$0.3500 / $0.5200 | Order Now |
DISTI #
NV25080MUW2VTAG
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 Bit 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25080MUW2VTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2848 / $0.3400 | Buy Now |
DISTI #
NV25080MUW2VTAG
|
Avnet Silica | EEPROM Serial-SPI 8K-bit 1K x 8 Bit 1.8V to 5.5V 8-Pin UDFN T/R (Alt: NV25080MUW2VTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
NV25080MUW2VTAG
|
EBV Elektronik | EEPROM Serial-SPI 8K-bit 1K x 8 Bit 1.8V to 5.5V 8-Pin UDFN T/R (Alt: NV25080MUW2VTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 1 Days | EBV - 48000 |
|
Buy Now |
Part Details for NV25080MUW2VTAG
NV25080MUW2VTAG CAD Models
NV25080MUW2VTAG Part Data Attributes:
|
NV25080MUW2VTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV25080MUW2VTAG
onsemi
EEPROM Serial 8-Kb SPI - Automotive Grade 1 (+125°C), Wettable Flank UDFN Package, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HUSSON, SOLCC8,.08,20 | |
Manufacturer Package Code | 517AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 1.8 TO 5.5 V SUPPLY VOLTAGE AT 5 MHZ FREQUENCY | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for NV25080MUW2VTAG
This table gives cross-reference parts and alternative options found for NV25080MUW2VTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV25080MUW2VTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25080HU4E-GT3 | SPI BUS SERIAL EEPROM | onsemi | NV25080MUW2VTAG vs CAT25080HU4E-GT3 |
CAT25080HU2I-GT3 | 8-kb SPI Serial CMOS EEPROM Memory, UDFN8, 2x2, 3000-REEL | onsemi | NV25080MUW2VTAG vs CAT25080HU2I-GT3 |
CAT25080VP2I-GT3 | 8-kb SPI Serial CMOS EEPROM Memory, TDFN8, 2x3, 3000-REEL | onsemi | NV25080MUW2VTAG vs CAT25080VP2I-GT3 |
CAT25080HU2E-GT3 | 8-kb SPI Serial CMOS EEPROM Memory, UDFN8, 2x2, 3000-REEL | onsemi | NV25080MUW2VTAG vs CAT25080HU2E-GT3 |
CAT25080HU2E-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 517AW-01, MO-229, UDFN-8 | onsemi | NV25080MUW2VTAG vs CAT25080HU2E-T3 |
CAT25080VP2E-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AK-01, MO-229, TDFN-8 | onsemi | NV25080MUW2VTAG vs CAT25080VP2E-T3 |
CAT25080VI-G | EEPROM, | Catalyst Semiconductor | NV25080MUW2VTAG vs CAT25080VI-G |
CAT25080YI-T3 | IC 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8, Programmable ROM | onsemi | NV25080MUW2VTAG vs CAT25080YI-T3 |
CAT25080YE-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | NV25080MUW2VTAG vs CAT25080YE-T3 |
CAT25080VI-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 | onsemi | NV25080MUW2VTAG vs CAT25080VI-T3 |