Part Details for NV73A2BTTE33 by KOA Speer Electronics Inc
Overview of NV73A2BTTE33 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NV73A2BTTE33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-NV73A2BTTE33
|
Mouser Electronics | Varistors 1206 33V RoHS: Compliant | 0 |
|
$0.3030 / $0.3280 | Order Now |
|
Quest Components | 1952 |
|
$0.7335 / $2.4450 | Buy Now |
Part Details for NV73A2BTTE33
NV73A2BTTE33 CAD Models
NV73A2BTTE33 Part Data Attributes:
|
NV73A2BTTE33
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV73A2BTTE33
KOA Speer Electronics Inc
Varistor, 26V, 0.15J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.15 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 26 V |
Alternate Parts for NV73A2BTTE33
This table gives cross-reference parts and alternative options found for NV73A2BTTE33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73A2BTTE33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV73A2BLTE33 | Varistor, 26V, 0.15J, Surface Mount | KOA Speer Electronics Inc | NV73A2BTTE33 vs NV73A2BLTE33 |