There are no models available for this part yet.
Overview of NVP2XBD-150H-S02A06 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4150HVBCPZ | Analog Devices | 4.4GHz frac-N PLL with 30V Cha | |
EVAL-ADF4150HVEB1Z | Analog Devices | EVALUATION BOARD | |
ADF4150HVBCPZ-RL7 | Analog Devices | 4.4GHz frac-N PLL with 30V Cha |
Price & Stock for NVP2XBD-150H-S02A06 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72412263
|
RS | VACUUM PUMP, NVP2X SERIES | Norgren NVP2XBD-150H-S02A06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$632.7600 | RFQ |