Part Details for NVP90-350Y-S27A00 by Norgren
Overview of NVP90-350Y-S27A00 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP350YKSZ-REEL7 | Analog Devices | Voltage Detector 0.6V OUT# OD |
Price & Stock for NVP90-350Y-S27A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75006862
|
RS | FASTVAC SERIES VACUUM PUMP 20" Hg, 60 PSI, FA-51-1/2 SILENCER | Norgren NVP90-350Y-S27A00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$655.1000 | RFQ |