Part Details for NVPM80MC-250Y-S27A26 by Norgren
Overview of NVPM80MC-250Y-S27A26 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250YD2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 2200 V, 250 A, 2-153A1A | |
TPS630250YFFT | Texas Instruments | Industry's Smallest 4A Switch Single-Inductor Buck-Boost Converter 20-DSBGA -40 to 85 | |
BQ24250YFFR | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85 |
Price & Stock for NVPM80MC-250Y-S27A26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72415280
|
RS | VACUUM PUMP, NVP80 SERIES | Norgren NVPM80MC-250Y-S27A26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$703.4800 | RFQ |