Part Details for NVPM90MC-300M-S27A26 by Norgren
Overview of NVPM90MC-300M-S27A26 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
LT8300MPS5#TRMPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V |
Price & Stock for NVPM90MC-300M-S27A26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72416183
|
RS | VACUUM PUMP, NVP90 SERIES | Norgren NVPM90MC-300M-S27A26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$920.9400 | RFQ |