Part Details for NW-SW-VU-150-MH01 by Nuwaves RF Solutions
Overview of NW-SW-VU-150-MH01 by Nuwaves RF Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KC355WD7LG274MH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1250Vdc 0.27μF±20% | |
KR355WD7LG274MH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1250Vdc 0.27μF±20% | |
KR355WD7LF474MH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.47μF±20% |
Price & Stock for NW-SW-VU-150-MH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3069-NW-SW-VU-150-MH01-ND
|
DigiKey | IC RF SWITCH SPDT 500MHZ Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$6,249.0000 | Buy Now |