Part Details for NWSLC-2Y by Panduit Corp
Overview of NWSLC-2Y by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWSLC-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7756
|
Newark | Cable Marker Sleeve Mount, Pvc, Yellow, 2Mm, Pk100, Marker Type:Sleeve Mount, Legend:-, Legend Colour:-, Marker Colour:Yellow, Marker Dimensions:-, Cable Diameter Max:2Mm, Cable Diameter Min:-, Marker Material:Pvc (Polyvinylchloride)Rohs Compliant: Yes |Panduit NWSLC-2Y (Alternate Part Number: 07498345850 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 14 |
|
$14.1600 | Buy Now |
DISTI #
298-18524-ND
|
DigiKey | WIRE MARKR SLIPON 7.1X31.8MM YLW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1235 In Stock |
|
$0.1124 / $0.1400 | Buy Now |
DISTI #
NWSLC-2Y
|
Avnet Americas | Cable Accessories Identification Sleeve Polyvinyl Chloride Yellow - Labels that come on sheets or rolls (Alt: NWSLC-2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Roll | 0 |
|
$0.0685 | Buy Now |
DISTI #
644-NWSLC-2Y
|
Mouser Electronics | Wire Labels & Markers 2MM SIM PLEX YELLOW RoHS: Compliant | 13100 |
|
$0.0790 / $0.1010 | Buy Now |
DISTI #
71291425
|
RS | Cable Identification Sleeve, 2mm simpleX cable with labels, 1"L, Yellow, PVC | Panduit NWSLC-2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 751 |
|
$0.1180 / $0.1400 | Buy Now |
DISTI #
PANNWSLC-2Y
|
Heilind Electronics | Yellow cable identification 2 sleeve for | Americas - 0 in Stock |
|
$0.0769 / $0.0984 | Buy Now |
|
Onlinecomponents.com | The cable identification sleeve in yellow is for 2mm simplex cable with labels S100X150YAJ (laser/inkjet), S100X150VAC (LS8E handheld printer), and S100X150VA1Y or S100X150VATY (thermal transfer printer). It is 1" long and made of flexible PVC. It comes in 100-piece packages. RoHS: Compliant |
10700 In Stock 38800 Factory Stock |
|
$0.0823 / $0.1036 | Buy Now |
DISTI #
NWSLC-2Y
|
Avnet Americas | Cable Accessories Identification Sleeve Polyvinyl Chloride Yellow - Labels that come on sheets or rolls (Alt: NWSLC-2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Roll | 0 |
|
$0.0685 | Buy Now |
|
NAC | YLW CBL ID SLEEVE 1IN LENGTH 100PK RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000001607067
|
Sager | Wire Labels & Markers 2MM SIM PLEX YELLOW Min Qty: 1000 | 0 |
|
$0.0607 / $0.0793 | Buy Now |
Part Details for NWSLC-2Y
NWSLC-2Y CAD Models
NWSLC-2Y Part Data Attributes:
|
NWSLC-2Y
Panduit Corp
Buy Now
|
Compare Parts:
NWSLC-2Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |