Part Details for NX2DC24V by Ningbo Forward Relay Corporation Ltd
Overview of NX2DC24V by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX2DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGNX2DC24V
|
Maritex | Electromagnetic relay, contact rating current 2A, coil voltage 24VDC, changeover contact (2C), 2A/30VDC, 0.5A/125VAC Min Qty: 1 Package Multiple: 1 | 1777 |
|
$0.5180 / $0.7370 | Buy Now |