Part Details for NX3L2G384GT,115 by NXP Semiconductors
Overview of NX3L2G384GT,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3L2G384GT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8756
|
Newark | Dual Low-Ohmic Single-Pole Single-Throw Analog Switch/Reel 7" Q1/T1 Rohs Compliant: Yes |Nxp NX3L2G384GT,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for NX3L2G384GT,115
NX3L2G384GT,115 CAD Models
NX3L2G384GT,115 Part Data Attributes
|
NX3L2G384GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L2G384GT,115
NXP Semiconductors
NX3L2G384 - Dual low-ohmic single-pole single-throw analog switch SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 41 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NX3L2G384GT,115
This table gives cross-reference parts and alternative options found for NX3L2G384GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L2G384GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L2G384GT | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 1 X 1.95 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8, Multiplexer or Switch | NXP Semiconductors | NX3L2G384GT,115 vs NX3L2G384GT |