NX8341UB
Description: DFB Laser Diode Emitter, 1290nm Min, 1330nm Max, 10000Mbps, LC Connector, Through Hole Mount

Overview of NX8341UB by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NX8341UB by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NX8341UB by NEC Electronics Group

NX8341UB
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Reach Compliance Code
compliant
Body Height
14.25 mm
Body Length or Diameter
5 mm
Connection Type
LC CONNECTOR
Data Rate
10000 Mbps
Fall Time-Max
0.05 ns
Fiber Optic Device Type
DFB LASER DIODE EMITTER
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Channels
2
Operating Wavelength-Max
1330 nm
Operating Wavelength-Min
1290 nm
Operating Wavelength-Nom
1310 nm
Rise Time
0.03 ns
Supply Voltage-Max
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Threshold Current-Min
8 mA
Transmission Type
DIGITAL
Want to compare parts?
  1. NX8341UB
    NEC Electronics Group
    DFB Laser Diode Emitter, 1290nm Min, 1330nm Max, 10000Mbps, LC Connector, Through Hole Mount
    VS

Alternate Parts for NX8341UB

This table gives cross-reference parts and alternative options found for NX8341UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX8341UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NX8341UB FIBER OPTIC DFB LASER DIODE EMITTER, 1290-1330nm, 10000Mbps, THROUGH HOLE MOUNT, LC CONNECTOR Renesas Electronics Corporation NX8341UB vs NX8341UB
Part Number Description Manufacturer Compare
NX8341UB FIBER OPTIC DFB LASER DIODE EMITTER, 1290-1330nm, 10000Mbps, THROUGH HOLE MOUNT, LC CONNECTOR Renesas Electronics Corporation NX8341UB vs NX8341UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX8341UB by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX8341UB by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NX8341UB would you like to use for your alert(s)?
  • Please alert me when NX8341UB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX8341UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX8341UB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX8341UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX8341UB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX8341UB by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: