Part Details for NYL-RED-38ST-KA3PK by Brady Worldwide Inc
Overview of NYL-RED-38ST-KA3PK by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for NYL-RED-38ST-KA3PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6046
|
Newark | Nylon Lock Red 38Mm Steel Shkl Ka 3 Pk/Pack Of 3 Each |Brady NYL-RED-38ST-KA3PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: Pack | 156 |
|
$52.9900 | Buy Now |
DISTI #
2267-NYL-RED-38ST-KA3PK-ND
|
DigiKey | NYLON LOCK RED 38MM STEEL SHKL K Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$55.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.8900 / $52.9900 | Buy Now |