Part Details for NYL-RED-38ST-KD by Brady Worldwide Inc
Overview of NYL-RED-38ST-KD by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for NYL-RED-38ST-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7564
|
Newark | Brady Safekey Lockout Padlock Nylon Red 1.5" Steel Shkl Keyed Different Rohs Compliant: Na |Brady NYL-RED-38ST-KD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2235 |
|
$16.7900 | Buy Now |
DISTI #
2267-NYL-RED-38ST-KD-ND
|
DigiKey | NYLON PADLOCK RED 38MM STEEL SHK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.4900 | Buy Now |
|
Onlinecomponents.com |
30 On Order |
|
$16.1300 / $16.7900 | Buy Now | |
|
Master Electronics |
30 On Order |
|
$16.1300 / $16.7900 | Buy Now | |
DISTI #
10026146
|
Techni-Tool, Inc. | Brady NYL-RED-38ST-KD SafeKey Lockout Nylon Padlock, 1.5" Steel Keyed Different Shackle, Red | 0 |
|
$16.7900 | Buy Now |
DISTI #
10026146
|
TestEquity LLC | Brady NYL-RED-38ST-KD SafeKey Lockout Nylon Padlock, 1.5" Steel Keyed Different Shackle, Red | 0 |
|
$16.7900 | Buy Now |