Part Details for NYW06025012BU-W-EAB12A867-3.1 by YS Tech Usa Inc
Overview of NYW06025012BU-W-EAB12A867-3.1 by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYW06025012BU-W-EAB12A867-3.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72256118
|
RS | Fan, 12V, 6025 4 Wire, PWM 10500rpm 50cfm ball Bearing, NYW0602-W Series | YS TECH USA NYW06025012BU-W-EAB12A867-3.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 156 |
|
$8.3000 / $10.3700 | Buy Now |