Part Details for NYW06025048BS by YS Tech Usa Inc
Overview of NYW06025048BS by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYW06025048BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927530
|
RS | FAN, 48V, 60 x 60 x 25 mm (2.4 x 2.4 x 1.0 in), 29.3 CFM, 6.3 mm H2O, 80 mA, wi | YS TECH USA NYW06025048BS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3300 | RFQ |