There are no models available for this part yet.
Overview of NYW09225048BS by YS Tech Usa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NYW09225048BS by YS Tech Usa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72927583
|
RS | FAN, 48V, 92 x 92 x 25 mm (3.6 x 3.6 x 1.0 in), 67.3 CFM, 5.9mm H2O, 200 mA, wi | YS TECH USA NYW09225048BS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7700 | RFQ |