Part Details for NZ23C5V6ALT1G by onsemi
Overview of NZ23C5V6ALT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ23C5V6ALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1340
|
Newark | Nz23C5V6Alt1G, Tvs |Onsemi NZ23C5V6ALT1G Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
70300535
|
RS | NZ23C5V6ALT1G, Dual Bi-Directional, Uni-Directional TVS Diode, 24W, 3-Pin SOT-23 | ON Semiconductor NZ23C5V6ALT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Bristol Electronics | Min Qty: 45 | 640 |
|
$0.0563 / $0.1125 | Buy Now |
|
Quest Components | 512 |
|
$0.0450 / $0.1500 | Buy Now | |
|
Rochester Electronics | NZ23C5V6 - Trans Voltage Suppressor Diode, 24W, 1V, Unidirectional, 2 Element, TO-236 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2528500 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for NZ23C5V6ALT1G
NZ23C5V6ALT1G CAD Models
NZ23C5V6ALT1G Part Data Attributes:
|
NZ23C5V6ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ23C5V6ALT1G
onsemi
ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.2 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |