-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.6 V; 5% Tolerance, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8750
|
Newark | Zener Diode, 5.6V, 0.25W, X2Dfnw2, Zener Voltage Nom:5.6V, Power Dissipation:250Mw, Diode Case Style:X2Dfnw, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz8F Series, Qualification:-Rohs Compliant: Yes |Onsemi NZ8F5V6MX2WT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0270 / $0.0340 | Buy Now |
DISTI #
488-NZ8F5V6MX2WT5GCT-ND
|
DigiKey | 5.6V ZENER STANDARD TOLERANCE IN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
NZ8F5V6MX2WT5G
|
Avnet Americas | Diode Zener Single 5.6V 500mW 2-Pin X2DFNW2 T/R - Tape and Reel (Alt: NZ8F5V6MX2WT5G) RoHS: Not Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
863-NZ8F5V6MX2WT5G
|
Mouser Electronics | Zener Diodes Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.6 V, 5% Tolerance RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
Future Electronics | Zener Diode 5.6 V 250 mW 5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0255 / $0.0277 | Buy Now |
|
Rochester Electronics | SZNZ8F - Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.6 V, 5% Tolerance RoHS: Compliant Status: Active Min Qty: 1 | 104000 |
|
$0.0251 / $0.0295 | Buy Now |
DISTI #
NZ8F5V6MX2WT5G
|
Avnet Americas | Diode Zener Single 5.6V 500mW 2-Pin X2DFNW2 T/R - Tape and Reel (Alt: NZ8F5V6MX2WT5G) RoHS: Not Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
NZ8F5V6MX2WT5G
|
Avnet Silica | (Alt: NZ8F5V6MX2WT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 16000 |
|
$0.0284 / $0.0304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZ8F5V6MX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ8F5V6MX2WT5G
onsemi
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.6 V; 5% Tolerance, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 44 Weeks | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for NZ8F5V6MX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ8F5V6MX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ5V6TIN/LEAD | Zener Diode, | Central Semiconductor Corp | NZ8F5V6MX2WT5G vs CMDZ5V6TIN/LEAD |
CMOZ5V6TIN/LEAD | Zener Diode, | Central Semiconductor Corp | NZ8F5V6MX2WT5G vs CMOZ5V6TIN/LEAD |
CMOZ5V6PBFREE | Zener Diode, | Central Semiconductor Corp | NZ8F5V6MX2WT5G vs CMOZ5V6PBFREE |
CMOZ5V6TIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | NZ8F5V6MX2WT5G vs CMOZ5V6TIN/LEAD#N/A |
CMOZ5V6PBFREE#N/A | Zener Diode, | Central Semiconductor Corp | NZ8F5V6MX2WT5G vs CMOZ5V6PBFREE#N/A |
CMDZ5V6PBFREE | Zener Diode, | Central Semiconductor Corp | NZ8F5V6MX2WT5G vs CMDZ5V6PBFREE |