Part Details for NZ9F7V5ST5G by onsemi
Overview of NZ9F7V5ST5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ9F7V5ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZ9F7V5ST5G
|
Avnet Americas | Diode Zener Single 7.44V 2% 200mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F7V5ST5G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 184000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
863-NZ9F7V5ST5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now |
|
Bristol Electronics | 7860 |
|
RFQ | ||
|
Quest Components | 6288 |
|
$0.0774 / $0.3870 | Buy Now | |
|
Rochester Electronics | NZ9F7V5S - Zener Diode, 7.5V, 2.15%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 828403 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
NZ9F7V5ST5G
|
Avnet Americas | Diode Zener Single 7.44V 2% 200mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F7V5ST5G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 184000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
|
Flip Electronics | Stock, ship today | 184000 |
|
$0.0340 | RFQ |
Part Details for NZ9F7V5ST5G
NZ9F7V5ST5G CAD Models
NZ9F7V5ST5G Part Data Attributes:
|
NZ9F7V5ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F7V5ST5G
onsemi
250 mW Zener Diode Voltage Regulator Tight Tolerance 7.5 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for NZ9F7V5ST5G
This table gives cross-reference parts and alternative options found for NZ9F7V5ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ9F7V5ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD7.5MB2-T1B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | NZ9F7V5ST5G vs RD7.5MB2-T1B |
UDZS7V5BR9G | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F7V5ST5G vs UDZS7V5BR9G |
TCUDZS7V5B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZ9F7V5ST5G vs TCUDZS7V5B |
UDZS7V5B-L0RRG | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F7V5ST5G vs UDZS7V5B-L0RRG |
TCZS7V5B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZ9F7V5ST5G vs TCZS7V5B |
UDZSTF7.5B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90/A, 2 PIN | ROHM Semiconductor | NZ9F7V5ST5G vs UDZSTF7.5B |
UDZS7V5B-L0RR | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F7V5ST5G vs UDZS7V5B-L0RR |
UDZS7V5BRR | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F7V5ST5G vs UDZS7V5BRR |
UDZS7V5B-L0R9G | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F7V5ST5G vs UDZS7V5B-L0R9G |