Part Details for NZL5V6AXV3T1G by Rochester Electronics LLC
Overview of NZL5V6AXV3T1G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NZL5V6AXV3T1G
NZL5V6AXV3T1G CAD Models
NZL5V6AXV3T1G Part Data Attributes
|
NZL5V6AXV3T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NZL5V6AXV3T1G
Rochester Electronics LLC
UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, SC-89, CASE 463C-03, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-89 | |
Package Description | LEAD FREE, PLASTIC, SC-89, CASE 463C-03, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 463C-03 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.12 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |