-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Common Anode Diodes, SC-89, 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6530
|
Newark | Diode, Aec-Q101, Esd, 3V, Sc-89, Clamping Voltage Vc Max:10.1V, Diode Case Style:Sc-89, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:240Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi NZL5V6AXV3T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12650 |
|
$0.1180 / $0.4390 | Buy Now |
DISTI #
10N9595
|
Newark | Tvs Diode Array, 5.6V, Sc-89, Clamping Voltage Vc Max:10.1V, Diode Case Style:Sc-89, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:240Mw, Product Range:Nzl5V6Axv3T1 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi NZL5V6AXV3T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 | Buy Now |
DISTI #
42K2488
|
Newark | Transient Voltage Suppressor, Nzl5V6Axv3T1 Series, Unidirectional, 3 V, 3, 5.32 V Rohs Compliant: Yes |Onsemi NZL5V6AXV3T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0920 | Buy Now |
DISTI #
NZL5V6AXV3T1GOSCT-ND
|
DigiKey | TVS DIODE 3VWM 7VC SC89-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37098 In Stock |
|
$0.0626 / $0.4100 | Buy Now |
DISTI #
NZL5V6AXV3T1G
|
Avnet Americas | ESD Suppressor TVS 10KV 3-Pin SC-89 T/R - Tape and Reel (Alt: NZL5V6AXV3T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 / $0.0734 | Buy Now |
DISTI #
863-NZL5V6AXV3T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZEN TVS DIODE 5.6V RoHS: Compliant | 11553 |
|
$0.0710 / $0.4100 | Buy Now |
DISTI #
A03:0893_00188586
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 3V 3-Pin SC-89 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2338 | Asia - 6000 |
|
$0.0591 / $0.0783 | Buy Now |
DISTI #
E02:0323_00188586
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 3V 3-Pin SC-89 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2350 | Europe - 3000 |
|
$0.0601 / $0.0800 | Buy Now |
DISTI #
70341449
|
RS | NZL5V6AXV3T1G, Dual Uni-Directional ESD Protection Diode, 240mW, 3-Pin SC-89 | ON Semiconductor NZL5V6AXV3T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1930 | RFQ |
|
Future Electronics | NZL5V6AXV3T1 Series 5.88 V 45 pF Dual Common Anode ESD Protection Diodes - SC−89 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 717000Reel |
|
$0.0662 / $0.0747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZL5V6AXV3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZL5V6AXV3T1G
onsemi
ESD Protection Common Anode Diodes, SC-89, 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-89, 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 463C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.12 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |