Part Details for NZT751 by Fairchild Semiconductor Corporation
Overview of NZT751 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NZT751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NZT751-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, 4A, PN Min Qty: 583 Container: Bulk MARKETPLACE PRODUCT |
4790 In Stock |
|
$0.5100 | Buy Now |
|
Bristol Electronics | 5007 |
|
RFQ | ||
|
Quest Components | Si, POWER TRANSISTOR | 4005 |
|
$0.3450 / $1.1500 | Buy Now |
|
Quest Components | Si, POWER TRANSISTOR | 1952 |
|
$0.5798 / $1.6565 | Buy Now |
|
Rochester Electronics | NZT751 - Power Bipolar Transistor, 4A, PNP, Plastic/Epoxy, 4 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14111 |
|
$0.4418 / $0.5198 | Buy Now |
|
ComSIT USA | PNP CURRENT DRIVER TRANSISTOR Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin RoHS: Compliant | Europe - 4000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 987 |
|
RFQ | |
|
Chip1Cloud | TRANS PNP 60V 4A SOT223 | 15000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$0.5000 / $0.7700 | Buy Now |
|
Perfect Parts Corporation | 18303 |
|
RFQ |
Part Details for NZT751
NZT751 CAD Models
NZT751 Part Data Attributes
|
NZT751
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NZT751
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for NZT751
This table gives cross-reference parts and alternative options found for NZT751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZT751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZT751 | PNP Current Driver Transistor, 4000-REEL | onsemi | NZT751 vs NZT751 |