Part Details for NZT751 by onsemi
Overview of NZT751 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NZT751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9489
|
Newark | Bipolar Transistor, Pnp, -60V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:4A, Power Dissipation:1.2W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:75Mhz Rohs Compliant: Yes |Onsemi NZT751 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4860 | Buy Now |
DISTI #
NZT751CT-ND
|
DigiKey | TRANS PNP 60V 4A SOT223-4 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
433 In Stock |
|
$0.7199 / $1.1300 | Buy Now |
|
Rochester Electronics | NZT751 - Power Bipolar Transistor, 4A, PNP, Plastic/Epoxy, 4 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4790 |
|
$0.4418 / $0.5198 | Buy Now |
|
Ameya Holding Limited | -60V,-4A,PNP Current Driver Transistor | 749 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 31200 |
|
RFQ | |
DISTI #
9826718
|
element14 Asia-Pacific | BIPOLAR TRANSISTOR, PNP, -60V RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4475 / $1.1717 | Buy Now |
DISTI #
3615633
|
Farnell | TRANS, PNP, 60V, 4A, 150DEG C, 1.2W RoHS: Compliant Min Qty: 4000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.5056 / $0.5269 | Buy Now |
|
Wuhan P&S | -60V,-4A,PNP Current Driver Transistor Min Qty: 1 | 4000 |
|
$0.5800 / $1.1900 | Buy Now |
Part Details for NZT751
NZT751 CAD Models
NZT751 Part Data Attributes
|
NZT751
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZT751
onsemi
PNP Current Driver Transistor, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for NZT751
This table gives cross-reference parts and alternative options found for NZT751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZT751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZT751 | Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | NZT751 vs NZT751 |