There are no models available for this part yet.
Overview of OAC24-OPTO by Opto 22
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 | |
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for OAC24-OPTO by Opto 22
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3845-OAC24-OPTO-ND
|
DigiKey | G1 AC Digital Output, 12-140 VAC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$38.6500 | Buy Now |