Part Details for OAC24H by Opto 22
Overview of OAC24H by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7458
|
Newark | I/O Module, Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Opto 22 OAC24H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $31.5000 | Buy Now |
DISTI #
94-OAC24H
|
Mouser Electronics | I/O Modules G1 AC Digital Output 24-280 VAC, 24 VDC Logic, High Current RoHS: Compliant | 5 |
|
$25.6200 / $28.1300 | Buy Now |
DISTI #
70133653
|
RS | Standard (G1) I/O Modules And Mounting Racks Nifna | Opto 22 OAC24H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$28.2700 / $32.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$23.3200 / $47.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$23.3200 / $47.6900 | Buy Now |