Part Details for OAC24RN by Crydom Inc
Overview of OAC24RN by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC24RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8250
|
Newark | 0.6" Output Module, Pcb Mount |Sensata/crydom OAC24RN Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$72.2600 / $78.4500 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 12-240 V - 0.6" I/O Module RoHS: Compliant |
27 In Stock |
|
$50.6600 / $65.3400 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 12-240 V - 0.6" I/O Module RoHS: Compliant |
27 In Stock |
|
$50.6600 / $65.3400 | Buy Now |