Part Details for OAC5A by Schneider Electric
Overview of OAC5A by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OAC5A
OAC5A CAD Models
OAC5A Part Data Attributes
|
OAC5A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
OAC5A
Schneider Electric
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 5 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm |