Part Details for OAC5A by TE Connectivity / Potter and Brumfield
Overview of OAC5A by TE Connectivity / Potter and Brumfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OAC5A
OAC5A CAD Models
OAC5A Part Data Attributes
|
OAC5A
TE Connectivity / Potter and Brumfield
Buy Now
Datasheet
|
Compare Parts:
OAC5A
TE Connectivity / Potter and Brumfield
IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POTTER & BRUMFIELD INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 5 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |