-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5929
|
Newark | Ac Output Module, Current Rating:4A, Product Range:-, Accessory Type:Digital Input/Output Module, External Depth:31.8Mm, External Width:15.2Mm, Length:43.2Mm, Voltage Rating:280V Rohs Compliant: Yes |Opto 22 OAC5H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $31.5000 | Buy Now |
DISTI #
94-OAC5H
|
Mouser Electronics | I/O Modules G1 AC Digital Output, 24-280 VAC, 5 VDC logic, High Current RoHS: Compliant | 10 |
|
$26.3100 / $30.8700 | Buy Now |
DISTI #
70133661
|
RS | STANDARD (G1) I/O MODULES AND MOUNTING RACKS NIFNA | Opto 22 OAC5H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$28.2700 / $32.1300 | Buy Now |
|
Onlinecomponents.com |
20 In Stock |
|
$23.4400 / $47.6600 | Buy Now | |
DISTI #
60869420
|
Verical | I/O Module Relays Output Module 5VDC-IN 12mA 4000Vrms Thru-Hole/Plug-In Min Qty: 2 Package Multiple: 1 Date Code: 2129 | Americas - 19 |
|
$32.0381 / $59.7992 | Buy Now |
DISTI #
1367641
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.4444 / $34.4000 | Buy Now |
DISTI #
1367641
|
Farnell | AC OUTPUT MODULE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 0 |
|
$30.7175 / $33.0138 | Buy Now |
|
Master Electronics |
20 In Stock |
|
$23.4400 / $47.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OAC5H
Opto 22
Buy Now
|
Compare Parts:
OAC5H
Opto 22
|
Samacsys Manufacturer | Opto 22 |