Part Details for OACM-5 by TE Connectivity
Overview of OACM-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OACM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3609
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, External Depth:15.2Mm, External Width:43.18Mm, For Use With:Te Connectivity Solid State Relays, Length:31.8Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity OACM-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 | Buy Now |
DISTI #
PB702-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0568 / $25.8000 | Buy Now |
DISTI #
3-1393028-8
|
Avnet Americas | Relay SSR 20mA 8V DC-IN 3(RMS)A 280(RMS)V AC-OUT 4-Pin Slim Line - Trays (Alt: 3-1393028-8) Min Qty: 200 Package Multiple: 200 Lead time: 47 Weeks, 5 Days Container: Tray | 0 |
|
$15.0686 / $18.1334 | Buy Now |
DISTI #
655-OACM-5
|
Mouser Electronics | I/O Modules AC input 5VDC 3A 24-280AC out Blk RoHS: Not Compliant | 0 |
|
$21.9200 / $25.7800 | Order Now |
|
Onlinecomponents.com | Solid State Relay 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line RoHS: Compliant |
196 On Order |
|
$20.8300 / $41.0800 | Buy Now |
DISTI #
3-1393028-8
|
TTI | I/O Modules OACM-5 pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$15.3600 / $18.1300 | Buy Now |
DISTI #
000000000000267809
|
Sager | I/O Modules AC input 5VDC 3A 24-280AC out Blk Min Qty: 100 | 0 |
|
$21.2800 | Buy Now |
|
Master Electronics | Solid State Relay 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line RoHS: Compliant |
196 On Order |
|
$20.8300 / $41.0800 | Buy Now |
|
Neutron USA | Module, Control, Output, Digital, Circuit Board, 20mA, 5VDC, PCB, OACM Series | 0 |
|
$107.4600 | Buy Now |
Part Details for OACM-5
OACM-5 CAD Models
OACM-5 Part Data Attributes
|
OACM-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OACM-5
TE Connectivity
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Control Current | 0.02 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Output Voltage-Max | 280 V | |
Overall Depth | 10.3 mm | |
Overall Height | 25.5 mm | |
Overall Length | 43.6 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |